R2D12-2412/P-R
RECOM Power Inc
Description: Analog Circuit, PDSO10

Overview of R2D12-2412/P-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2412CGN#PBF Analog Devices 2-Ch Diff In 24-B No Lat DS AD
DC2412A-B Analog Devices LTC2335-16 Demo Board - Octal,
LTC2412IGN#TRPBF Analog Devices 2-Ch Diff In 24-B No Lat DS AD

Price & Stock for R2D12-2412/P-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5600
Newark 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2D12-2412/P-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 250 $17.3500
  • 500 $16.3500
  • 750 $15.4700
$15.4700 / $17.3500 Buy Now
DISTI # 945-R2D12-2412/P-RCT-ND
DigiKey DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $20.6300
  • 250 $17.1392
$17.1392 / $20.6300 Buy Now
DISTI # 919-R2D12-2412P-R
Mouser Electronics Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout RoHS: Compliant 0
  • 250 $17.0700
$17.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks 0
  • 250 $16.3300
$16.3300 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - Dual Output - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - 12 lead SMD - Short Circuit Protection - Tape&Reel RoHS: Compliant 0
  • 63 $42.4000
  • 125 $22.6300
  • 188 $15.8800
  • 250 $15.5600
$15.5600 / $42.4000 Buy Now
DISTI # 000000000006050475
Sager Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout Min Qty: 250 0
  • 250 $17.3900
  • 500 $16.7100
$16.7100 / $17.3900 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 24VDC +/-12VDC +/-83mA SMD12P 0
  • 1 $22.9754
  • 250 $21.4724
$21.4724 / $22.9754 RFQ

CAD Models for R2D12-2412/P-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R2D12-2412/P-R by RECOM Power Inc

R2D12-2412/P-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SOP, GWDIP10/12,.44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
JESD-30 Code
R-PDSO-G10
Number of Terminals
10
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.083 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP10/12,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. R2D12-2412/P-R
    RECOM Power Inc
    Analog Circuit, PDSO10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2D12-2412/P-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2D12-2412/P-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R2D12-2412/P-R would you like to use for your alert(s)?
  • Please alert me when R2D12-2412/P-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2D12-2412/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2D12-2412/P-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2D12-2412/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2D12-2412/P-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2D12-2412/P-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: