Part Details for R2D220-AA24-13 by ebm-papst
Overview of R2D220-AA24-13 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2D220-AA24-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2D220-AA24-13-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$279.5480 | Buy Now |
DISTI #
R2D220-AA24-13
|
Avnet Americas | AC Motorized Impeller Ball 230V/400V 0.24A/0.26A/0.14A/0.15A 68W/82W 2450RPM/2600RPM Flange - Bulk (Alt: R2D220-AA24-13) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.1360 / $304.1539 | Buy Now |
DISTI #
5912-R2D220-AA24-13
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 10 |
|
$279.5400 / $294.8500 | Buy Now |
DISTI #
71872817
|
RS | Fan Motorized Impellers, 3 Phase 230/400VAC Round - 221.4mm | ebm-papst R2D220-AA24-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 180 |
|
$296.5500 | Buy Now |
|
Onlinecomponents.com | Fan Motorized Impeller - 3 Phase - 230/400VAC - Round - 221.4mm Dia - Ball - 2600 RPM - 9 Wire Leads with Splice Terminals. RoHS: Compliant |
5 In Stock |
|
$258.7400 / $278.1900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$380.1744 / $391.3560 | Buy Now | |
DISTI #
R2D220-AA24-13
|
Avnet Americas | AC Motorized Impeller Ball 230V/400V 0.24A/0.26A/0.14A/0.15A 68W/82W 2450RPM/2600RPM Flange - Bulk (Alt: R2D220-AA24-13) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.1360 / $304.1539 | Buy Now |
DISTI #
R2D220-AA24-13
|
Avnet Americas | AC Motorized Impeller Ball 230V/400V 0.24A/0.26A/0.14A/0.15A 68W/82W 2450RPM/2600RPM Flange - Bulk (Alt: R2D220-AA24-13) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.1360 / $304.1539 | Buy Now |
DISTI #
000000000002581981
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$251.8900 / $308.9100 | Buy Now |
Part Details for R2D220-AA24-13
R2D220-AA24-13 CAD Models
R2D220-AA24-13 Part Data Attributes
|
R2D220-AA24-13
ebm-papst
Buy Now
|
Compare Parts:
R2D220-AA24-13
ebm-papst
|
Samacsys Manufacturer | ebm-papst |