Part Details for R2E133-BH72-13 by ebm-papst
Overview of R2E133-BH72-13 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E133-BH72-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9781
|
Newark | Ac Motorized Impeller, 133 X 91Mm, 115V, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:133Mm, External Depth:91Mm, Air Flow - Cfm:203Cfm, Air Flow - M3/Min:5.748M³/Min, Noise Rating:66Dba Rohs Compliant: Yes |Ebm-Papst R2E133-BH72-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$112.9900 / $141.2300 | Buy Now |
DISTI #
381-2710-ND
|
DigiKey | AC MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$122.0500 / $135.8000 | Buy Now |
DISTI #
R2E133-BH72-13
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 30W 60Hz 203CFM 66dB Flange Mount - Bulk (Alt: R2E133-BH72-13) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5120 / $130.9231 | Buy Now |
DISTI #
86K9781
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 30W 60Hz 203CFM 66dB Flange Mount - Bulk (Alt: 86K9781) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$118.8500 / $139.8200 | Buy Now |
DISTI #
5912-R2E133-BH72-13
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 133mm Round, 115VAC, 203CFM RoHS: Compliant | 24 |
|
$113.5200 / $128.3300 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB RoHS: Compliant |
143 In Stock 1 Factory Stock |
|
$109.1200 / $134.5900 | Buy Now |
DISTI #
78981470
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 138 |
|
$135.2010 / $165.9556 | Buy Now |
DISTI #
R2E133-BH72-13
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 30W 60Hz 203CFM 66dB Flange Mount - Bulk (Alt: R2E133-BH72-13) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5120 / $130.9231 | Buy Now |
DISTI #
86K9781
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 30W 60Hz 203CFM 66dB Flange Mount - Bulk (Alt: 86K9781) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$118.8500 / $139.8200 | Buy Now |
DISTI #
000000000002581987
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 133mm Round, 115VAC, 203CFM Min Qty: 1 | 0 |
|
$105.5300 / $128.9400 | Buy Now |
Part Details for R2E133-BH72-13
R2E133-BH72-13 CAD Models
R2E133-BH72-13 Part Data Attributes:
|
R2E133-BH72-13
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E133-BH72-13
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Airflow | 203 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 133 mm | |
Noise | 66 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 30 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC FAN | |
Weight | 698.53 g | |
Width | 91 mm |