Part Details for R2E180-AS77-05 by ebm-papst
Overview of R2E180-AS77-05 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS7787-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for R2E180-AS77-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2601
|
Newark | Fan, Centrifugal, 180Mm, 230V, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:180Mm, External Depth:84.5Mm, Air Flow - Cfm:335.48Cfm, Air Flow - M3/Min:9.5Mâ³/Min, Noise Rating:63Dba Rohs Compliant: Yes |Ebm-Papst R2E180-AS77-05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.5700 / $200.3900 | Buy Now |
DISTI #
381-3502-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
35 In Stock |
|
$158.2970 / $171.8700 | Buy Now |
DISTI #
R2E180-AS77-05
|
Avnet Americas | AC Fan Ball Bearing 230VAC 0.36A/0.45A 82W/100W 2300RPM Flange Mount - Bulk (Alt: R2E180-AS77-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9840 / $172.2308 | Buy Now |
DISTI #
5912-R2E180-AS77-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 9 |
|
$150.3900 / $165.2200 | Buy Now |
DISTI #
70371995
|
RS | Impeller, AC, 230V, 180x78mm, Round, 335CFM, 100W, 63dBA, 2300RPM, Leadwires | ebm-papst R2E180-AS77-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$140.5600 / $165.3600 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V 323.72CFM 170 X 69mm RoHS: Compliant |
10 In Stock |
|
$131.1800 / $166.1000 | Buy Now |
DISTI #
000000000005709703
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$142.6400 / $174.9200 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V 323.72CFM 170 X 69mm RoHS: Compliant |
10 In Stock |
|
$131.1800 / $166.1000 | Buy Now |
|
Neutron USA | AC Fans AC Backward-Curved Motorized Impeller | 50 |
|
$376.3800 | Buy Now |
Part Details for R2E180-AS77-05
R2E180-AS77-05 CAD Models
R2E180-AS77-05 Part Data Attributes
|
R2E180-AS77-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E180-AS77-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC | |
Airflow | 335.48 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 180 mm | |
Height | 86.5 mm | |
Noise | 63 dB | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.45 A | |
Rated Power | 100 W | |
Rated Voltage | 230 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1400 g |