Part Details for R2E180-AT38-10 by ebm-papst
Overview of R2E180-AT38-10 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R2E180-AT38-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3841
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E180-AT38-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4200 / $178.2900 | Buy Now |
DISTI #
381-3506-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.8460 / $158.9400 | Buy Now |
DISTI #
R2E180-AT38-10
|
Avnet Americas | 230V HOT AIR - Bulk (Alt: R2E180-AT38-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2720 / $153.2308 | Buy Now |
DISTI #
5912-R2E180-AT38-10
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 6 |
|
$139.2400 / $151.2100 | Buy Now |
DISTI #
70105300
|
RS | AC BACKWARD-CURVED MOTORIZED IMPELLER | ebm-papst R2E180-AT38-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$143.0500 / $158.9400 | RFQ |
|
Onlinecomponents.com | Fan Motorized Impeller - 240VAC - Round - 180mm Dia - Ball - 2400 RPM - 3 Wire Leads with Splice Terminals. RoHS: Compliant | 0 |
|
$122.9900 / $163.7000 | Buy Now |
|
Onlinecomponents.com | Fan Motorized Impeller - 240VAC - Round - 180mm Dia - Ball - 2400 RPM - 3 Wire Leads with Splice Terminals. RoHS: Compliant | 0 |
|
$93.2300 / $132.7100 | Buy Now |
DISTI #
R2E180-AT38-10
|
Avnet Americas | 230V HOT AIR - Bulk (Alt: R2E180-AT38-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2720 / $153.2308 | Buy Now |
DISTI #
R2E180-AT38-10
|
Avnet Americas | 230V HOT AIR - Bulk (Alt: R2E180-AT38-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2720 / $153.2308 | Buy Now |
DISTI #
000000000002581996
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$126.8900 / $155.6300 | Buy Now |
Part Details for R2E180-AT38-10
R2E180-AT38-10 CAD Models
R2E180-AT38-10 Part Data Attributes
|
R2E180-AT38-10
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E180-AT38-10
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | EAC; EN | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Diameter | 180 mm | |
Height | 86.5 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.36 A | |
Rated Power | 85 W | |
Rated Voltage | 240 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1900 g |