There are no models available for this part yet.
Overview of R2E180CH0312 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R2E180CH0312 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8934
|
Newark | Ebm Papst |Ebm-Papst R2E180CH0312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.9800 / $279.0800 | Buy Now | |
DISTI #
2266-R2E180CH0312-ND
|
DigiKey | R2E180CH0312 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$224.9500 | Buy Now | |
Onlinecomponents.com | Fan Motorized Impeller - Round - 180mm Dia - Ball. RoHS: Compliant |
2 Partner Stock |
|
$279.1700 / $322.1600 | Buy Now | ||
DISTI #
R2E180CH0312-EBM
|
TME | R2E180CH0312 Min Qty: 1 | 2 |
|
$246.3315 / $246.3330 | Buy Now | |
DISTI #
C1S211800058964
|
Chip1Stop | Blowers and Fans | 2 |
|
$245.0000 | Buy Now | |
Master Electronics | Fan Motorized Impeller - Round - 180mm Dia - Ball. RoHS: Compliant |
2 Partner Stock |
|
$279.1700 / $322.1600 | Buy Now |