Part Details for R2E190-RB86-12 by ebm-papst
Overview of R2E190-RB86-12 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E190-RB86-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-R2E190-RB86-12
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 190mm Round, 115VAC, 60Hz, 85/90W, 3090RPM, IP44, RadiCal RoHS: Compliant | 0 |
|
$215.2000 | Order Now |