Part Details for R2E220-AB06-74 by ebm-papst
Overview of R2E220-AB06-74 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-T0807AB06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
77313-1AB-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
G861AB06111T2EU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x6Pin,Matte Tin,NY9T,Tail=3.4mm,Color-Black,Friction Type |
Price & Stock for R2E220-AB06-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4246
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E220-AB06-74 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |