There are no models available for this part yet.
Overview of R2E225-AG03-11 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8304AG-03LFT | Renesas Electronics Corporation | Low Skew, 1-to-4, LVCMOS/LVTTL Fanout Buffer | |
8304AG-03LF | Renesas Electronics Corporation | Low Skew, 1-to-4, LVCMOS/LVTTL Fanout Buffer |
Price & Stock for R2E225-AG03-11 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R8345
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E225-AG03-11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$916.7400 / $975.5000 | Buy Now | |
DISTI #
381-R2E225-AG03-11-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.6490 | Buy Now | |
DISTI #
R2E225-AG03-11
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E225-AG03-11) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$556.2240 / $904.0772 | Buy Now | |
DISTI #
5912-R2E225-AG03-11
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 0 |
|
$765.5600 | Order Now | |
DISTI #
72053714
|
RS | Fan, Radial, 240VAC, Dia.270x229mm, 750 CFM, 195W, 2600RPM, Ball, IP20 | ebm-papst R2E225-AG03-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$799.2000 | RFQ | |
Onlinecomponents.com | Fan - Radial - 240VAC - Ø270x229mm - 750 CFM - 195W - 2600RPM - Ball Bearing - IP20 RoHS: Compliant | 0 |
|
$781.4300 / $827.6000 | Buy Now | ||
DISTI #
000000000003159805
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$710.3900 / $864.1900 | Buy Now | |
Master Electronics | Fan - Radial - 240VAC - Ø270x229mm - 750 CFM - 195W - 2600RPM - Ball Bearing - IP20 RoHS: Compliant | 0 |
|
$781.4300 / $827.6000 | Buy Now |
CAD Models for R2E225-AG03-11 by ebm-papst
Part Data Attributes for R2E225-AG03-11 by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Approvals
|
CE
|
Bearing Type
|
BALL
|
Body Material
|
SHEET STEEL
|
Construction
|
CENTRIFUGAL
|
Diameter
|
223 mm
|
Height
|
229 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
0.82 A
|
Rated Power
|
195 W
|
Rated Voltage
|
240 V
|
Speed
|
2600 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
4000 g
|