Part Details for R2E225-AX52-05 by ebm-papst
Overview of R2E225-AX52-05 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R2E225-AX52-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4495
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E225-AX52-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.7700 / $280.3600 | Buy Now |
DISTI #
381-3520-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$231.8250 / $251.7000 | Buy Now |
DISTI #
R2E225-AX52-05
|
Avnet Americas | AC Fan 230V 0.51A/0.72A 115W/165W 50Hz/60Hz 2700RPM/3000RPM 618.01CFM/682.75CFM 72dB/75dB Flange Mount - Bulk (Alt: R2E225-AX52-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2000 / $252.2309 | Buy Now |
DISTI #
5912-R2E225-AX52-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm, 230VAC | 13 |
|
$231.8200 / $234.1800 | Buy Now |
DISTI #
72053715
|
RS | Fan, Radial, 230VAC, Dia.225x85mm, 660 CFM, 165W, 3000RPM, Ball, IP44 | ebm-papst R2E225-AX52-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$245.9300 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Axial Bearing 230V 618.01CFM/682.75CFM 72dB/75dB RoHS: Compliant |
8 In Stock |
|
$221.3300 / $237.7300 | Buy Now |
DISTI #
000000000002582019
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm, 230VAC Min Qty: 1 | 0 |
|
$208.8500 / $256.1700 | Buy Now |
|
Master Electronics | AC Motorized Impeller Axial Bearing 230V 618.01CFM/682.75CFM 72dB/75dB RoHS: Compliant |
8 In Stock |
|
$221.3300 / $237.7300 | Buy Now |
Part Details for R2E225-AX52-05
R2E225-AX52-05 CAD Models
R2E225-AX52-05 Part Data Attributes
|
R2E225-AX52-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E225-AX52-05
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 682.75 CFM | |
Approvals | CE | |
Body Material | POLYAMIDE6.6 | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Noise | 75 dB | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.72 A | |
Rated Power | 165 W | |
Rated Voltage | 230 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2100 g | |
Width | 85 mm |