There are no models available for this part yet.
Overview of R2E225-AX52-20 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R2E225-AX52-20 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R1074
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E225-AX52-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.4100 / $392.8800 | Buy Now | |
DISTI #
R2E225-AX52-20-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.8660 | Buy Now | |
DISTI #
R2E225-AX52-20
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E225-AX52-20) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$217.4080 / $353.4616 | Buy Now | |
DISTI #
5912-R2E225-AX52-20
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 0 |
|
$324.9100 | Order Now | |
DISTI #
72053717
|
RS | Fan, Radial, 230VAC, Dia.225x85mm, 660 CFM, 165W, 3000RPM, Ball, IP44 | ebm-papst R2E225-AX52-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$308.6200 / $324.8600 | RFQ | |
Onlinecomponents.com | AC Centrifugal fan - Nominal voltage: 230 VAC – 0.72 A - Frequency: 50/60 Hz - Power consumption: 165 W – 2.1 Kg – Size: 225 mm (Diameter) x 83 mm (W) – Speed: 3000 rpm RoHS: Compliant |
10 On Order |
|
$343.5300 / $367.4000 | Buy Now | ||
DISTI #
000000000003159808
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$277.6900 / $337.8700 | Buy Now | |
Master Electronics | AC Centrifugal fan - Nominal voltage: 230 VAC – 0.72 A - Frequency: 50/60 Hz - Power consumption: 165 W – 2.1 Kg – Size: 225 mm (Diameter) x 83 mm (W) – Speed: 3000 rpm RoHS: Compliant |
10 On Order |
|
$343.5300 / $367.4000 | Buy Now |