Part Details for R2E225-RA40-21 by ebm-papst
Overview of R2E225-RA40-21 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AE-FQ033IRA40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ033JRA40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for R2E225-RA40-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2809
|
Newark | Centrifugal Fan, 225Mm X 99Mm, 115Vac, Blower Type:Centrifugal, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:225Mm, External Depth:99Mm, Air Flow - Cfm:788.7Cfm, Air Flow - M3/Min:22.33Mâ³/Min, Noise Rating:76Dba Rohs Compliant: Yes |Ebm-Papst R2E225-RA40-21 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3400 / $190.3700 | Buy Now |
DISTI #
381-2785-ND
|
DigiKey | 225 MM AC CENTRIFUGAL FAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
489 In Stock |
|
$138.5634 / $163.2700 | Buy Now |
DISTI #
R2E225-RA40-21
|
Avnet Americas | Fan,Centrifugal,115VAC,60Hz,Ã225x91mm,788cfm,225W,2700rpm,Ball Bearing - Bulk (Alt: R2E225-RA40-21) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6720 / $163.6154 | Buy Now |
DISTI #
5912-R2E225-RA40-21
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 225x99mm Round, 115VAC, 788.7CFM, 225W, 70dBA, RadiCal RoHS: Compliant | 19 |
|
$138.5400 / $163.2600 | Buy Now |
DISTI #
70386116
|
RS | Centrifugal Fan, 115VAC, 60Hz, 225x91mm, 788cfm, 225W, 2700rpm, R2E225 Series | ebm-papst R2E225-RA40-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2966 |
|
$92.6700 | Buy Now |
|
Onlinecomponents.com | Fan, Centrifugal, 115VAC, 60Hz, Ø225x91mm, 788cfm, 225W, 2700rpm, Ball Bearing RoHS: Compliant |
363 In Stock |
|
$124.4000 / $131.6700 | Buy Now |
DISTI #
R2E225RA4021-EBM-0
|
TME | R2E225-RA40-21 Min Qty: 1 | 240 |
|
$113.0835 / $160.1227 | Buy Now |
DISTI #
000000000005130827
|
Sager | Blowers & Centrifugal Fans Impeller, 225x99mm, 115VAC, 788.7CFM, 225W, 70dB, 2700RPM, Ball, RadiCal Min Qty: 1 | 0 |
|
$135.4700 / $166.1700 | Buy Now |
DISTI #
C1S211800041821
|
Chip1Stop | AC Motorized Impeller Centrifugal Ball Bearing 115V 788.7CFM 225 X 101mm RoHS: Compliant | 240 |
|
$96.6000 / $156.0000 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 115VAC, 60Hz, Ø225x91mm, 788cfm, 225W, 2700rpm, Ball Bearing RoHS: Compliant |
363 In Stock |
|
$124.4000 / $131.6700 | Buy Now |
Part Details for R2E225-RA40-21
R2E225-RA40-21 CAD Models
R2E225-RA40-21 Part Data Attributes
|
R2E225-RA40-21
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R2E225-RA40-21
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 788.7 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Height | 101 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 225 W | |
Rated Voltage | 115 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2300 g |