Part Details for R2E250-AL05-16 by ebm-papst
Overview of R2E250-AL05-16 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2E250-AL05-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4599
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R2E250-AL05-16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.2100 / $425.5400 | Buy Now |
DISTI #
381-3529-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$351.8740 / $382.0300 | Buy Now |
DISTI #
R2E250-AL05-16
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E250-AL05-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$235.5840 / $382.8463 | Buy Now |
DISTI #
5912-R2E250-AL05-16
|
Mouser Electronics | Blowers & Centrifugal Fans AC Motorized Impeller, 250mm Round, 230VAC, 60Hz, 295/310W, 3000RPM RoHS: Compliant | 0 |
|
$351.8700 / $378.2600 | Order Now |
DISTI #
70105305
|
RS | Centrifugal Blower, 1335 m3/h, 1780 m3/h, R2E250 Series | ebm-papst R2E250-AL05-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$343.8300 / $382.0300 | Buy Now |
|
Onlinecomponents.com | AC centrifugal fan |
1 In Stock 10 On Order |
|
$341.5800 / $374.5400 | Buy Now |
DISTI #
R2E250-AL05-16
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R2E250-AL05-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$235.5840 / $382.8463 | Buy Now |
DISTI #
000000000003468262
|
Sager | Blowers & Centrifugal Fans Backward-Curved Motorized Impeller, 250mm, 230VAC, 60Hz, 295/310W, 3000RPM, Ball Min Qty: 1 | 0 |
|
$300.8300 / $365.9600 | Buy Now |
|
Master Electronics | AC centrifugal fan |
1 In Stock 10 On Order |
|
$341.5800 / $374.5400 | Buy Now |
|
Neutron USA | Blowers AC BACKWARD-CURVED MOTORIZED IMPELLER | 15 |
|
$749.0200 | Buy Now |