Part Details for R2M-2012-23-5220 by Altech Corporation
Overview of R2M-2012-23-5220 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2M-2012-23-5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2M-2012-23-5220-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 220V Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6638 | Buy Now |
DISTI #
845-R2M2012235220
|
Mouser Electronics | Industrial Relays industrial relay, DPDT | 0 |
|
$14.9400 / $18.6600 | Order Now |
DISTI #
71795764
|
RS | industrial relay, DPDT | Altech Corp R2M-2012-23-5220 RoHS: Compliant Min Qty: 40 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6900 / $21.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$14.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$14.0900 / $19.1300 | Buy Now |
|
Powell Electronics | industrial relay, DPD Min Qty: 40 | 36 |
|
$18.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$14.0900 / $19.1300 | Buy Now |
DISTI #
10115971
|
TestEquity LLC | Altech R2M-2012-23-5220 industrial relay, DPDT 220VAC coil, 5A, 250VAC/24VDC | 0 |
|
$20.9100 | Buy Now |