Part Details for R2M-2412D/SMD (ALTERNATE: 10020077) by RECOM Power Inc
Overview of R2M-2412D/SMD (ALTERNATE: 10020077) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2M-2412D/SMD (ALTERNATE: 10020077)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762752
|
RS | DC-DC Converter, Dual Out, 2W, 9-36Vin,+- 12Vout, +-83mA, SMD, R2M Series | RECOM Power Inc. R2M-2412D/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4000 / $29.7900 | RFQ |