Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Computing and Data Storage
Part # |
Manufacturer |
Description |
Datasheet |
BLM15PX121BH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 120ohm POWRTRN |
|
BLM15PX181SH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 180ohm POWRTRN |
|
BLM21HE802SN1L |
Murata Manufacturing Co Ltd |
FB SMD 0805inch 8000ohm NONAUTO |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Conv, 12V/-12V, 0.083A/-0.083A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power R2M-2412D/SMD
RoHS:
Compliant
Min Qty:
20
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$38.1200
-
25
$34.9300
-
50
$32.4500
-
100
$31.3900
-
250
$30.3200
|
$30.3200 / $38.1200
|
Buy Now
|
|
DISTI #
945-R2M-2412D/SMD-ND
|
DigiKey
|
2W DC/DC-CONVERTER 'ECONOLINE' S
Min Qty:
1
Lead time:
10 Weeks
Container:
Tube
|
36 In Stock
|
|
$34.0200
|
Buy Now
|
|
DISTI #
919-R2M-2412D/SMD
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA
RoHS:
Compliant
|
20
|
-
1
$23.9100
-
5
$23.9000
-
10
$22.1600
|
$22.1600 / $23.9100
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20
Package Multiple:
20
Lead time:
10 Weeks
Container:
Tube
|
0Tube
|
|
$23.0300
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1
$31.2100
-
5
$29.1400
-
20
$26.9000
-
40
$26.0900
-
100
$24.6200
-
260
$23.9400
-
500
$23.5800
|
$23.5800 / $31.2100
|
Buy Now
|
|
|
TME
|
Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 12VDC, Uout2: 12VDC, SMT, R2M
Min Qty:
1
|
20
|
-
1
$33.6400
-
10
$29.4500
-
100
$27.3400
|
$27.3400 / $33.6400
|
Buy Now
|
|
DISTI #
000000000006390162
|
Sager
|
Isolated DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA
Min Qty:
1
|
20
|
-
1
$29.5500
-
5
$27.7000
-
10
$26.0700
-
25
$24.2900
-
50
$22.7300
-
100
$22.1600
|
$22.1600 / $29.5500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Want to compare parts?
-
RECOM Power Inc
DC-DC Regulated Power Supply Module
VS
-