-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2279
|
Newark | Dc-Dc Conv, 15V/-15V, 0.067A/-0.067A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power R2M-2415D Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $40.7300 | Buy Now |
DISTI #
945-R2M-2415D-ND
|
DigiKey | 2W DC/DC-CONVERTER 'ECONOLINE' D Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$26.3029 / $36.3500 | Buy Now |
DISTI #
919-R2M-2415D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-36Vin +/-15Vout +/-67mA RoHS: Compliant | 26 |
|
$26.3000 / $34.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$24.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.1900 / $33.3400 | Buy Now | |
DISTI #
67176921
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin DIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2243 | Americas - 20 |
|
$23.4704 / $26.5685 | Buy Now |
DISTI #
R2M-2415D
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 15VDC, Uout2: 15VDC, SIP8 Min Qty: 1 | 17 |
|
$28.5500 / $35.1300 | Buy Now |
DISTI #
000000000006390165
|
Sager | Isolated DC/DC Converters - Through Hole 2W 9-36Vin +/-15Vout +/-67mA Min Qty: 1 | 20 |
|
$23.6700 / $31.5500 | Buy Now |
DISTI #
4155286
|
element14 Asia-Pacific | DC-DC CONV, 15V/-15V, 0.067A/-0.067A RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$29.7322 / $34.1200 | Buy Now |
DISTI #
4155286
|
Farnell | DC-DC CONV, 15V/-15V, 0.067A/-0.067A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 20 |
|
$33.4264 / $37.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2M-2415D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2M-2415D
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |