Part Details for R2M-243.3S (ALTERNATE: 10020097) by RECOM Power Inc
Overview of R2M-243.3S (ALTERNATE: 10020097) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2M-243.3S (ALTERNATE: 10020097)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762772
|
RS | DC-DC Converter, Single Out, 2W, 9-36Vin, 3.3Vout, 500mA, DIP8, R2M Series | RECOM Power Inc. R2M-243.3S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2500 / $27.5400 | RFQ |