-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5683
|
Newark | 2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2S-1212/H Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $18.3200 | Buy Now |
DISTI #
R2S-1212/H-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5399 / $12.8800 | Buy Now |
DISTI #
919-R2S-1212H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 12Vout RoHS: Compliant | 0 |
|
$10.4300 / $12.7900 | Order Now |
DISTI #
73561153
|
RS | DC-DC-Converter, 2W, 12Vin, 12Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-1212/H RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 / $13.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 19 Weeks | 0 |
|
$10.0400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - 3kV Isolation RoHS: Compliant | 0 |
|
$10.2800 / $13.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 12VDC 167mA SMD5P | 0 |
|
$12.7133 / $13.6032 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-1212/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-1212/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R2S-1212/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2S-1212/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS2-S12-S12-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | R2S-1212/H vs PDS2-S12-S12-M-TR |
AM2LS-1212S-NZTR | DC-DC Unregulated Power Supply Module | Aimtec | R2S-1212/H vs AM2LS-1212S-NZTR |
VHS2-S12-S12-SIP | Board Mount Isolated DC-DC Converter, 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | R2S-1212/H vs VHS2-S12-S12-SIP |
PDSE2-S12-S12-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R2S-1212/H vs PDSE2-S12-S12-M-TR |
PDSE2-S12-S12-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R2S-1212/H vs PDSE2-S12-S12-M |
PDM2-S12-S12-D | 2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter | CUI Inc | R2S-1212/H vs PDM2-S12-S12-D |
AM2LS-1212S-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | R2S-1212/H vs AM2LS-1212S-NZ |
PDME2-S12-S12-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R2S-1212/H vs PDME2-S12-S12-S |
NMK1212SAC | DC-DC Unregulated Power Supply Module, | Murata Manufacturing Co Ltd | R2S-1212/H vs NMK1212SAC |
PDM2-S12-S12-S | 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | R2S-1212/H vs PDM2-S12-S12-S |