-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5777
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2S-2412 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $19.5600 | Buy Now |
DISTI #
945-2460-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2489 / $13.7500 | Buy Now |
DISTI #
919-R2S-2412
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout RoHS: Compliant | 1 |
|
$11.2400 / $14.3000 | Buy Now |
|
Future Electronics | 2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Container: Tube | 0Tube |
|
$11.4100 / $11.6200 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 12VDC - 8 lead SMD RoHS: Compliant | 0 |
|
$11.1900 / $14.8100 | Buy Now |
DISTI #
R2S-2412
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 167mA, SMT Min Qty: 1 | 0 |
|
$11.8800 / $13.7100 | RFQ |
DISTI #
000000000006050652
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout Min Qty: 1 | 0 |
|
$10.9700 / $12.4300 | Buy Now |
DISTI #
2846166
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8123 / $13.5346 | Buy Now |
DISTI #
2846166
|
Farnell | DC-DC CONV, MEDICAL, 12V, 0.67A RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$11.3937 / $13.4243 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 12VDC 167mA SMD5P | 0 |
|
$13.5905 / $14.5419 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-2412
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-2412
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |