R2S-243.3/HP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5

Overview of R2S-243.3/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for R2S-243.3/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5805
Newark 2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2S-243.3/HP RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.6800
  • 50 $21.4800
  • 100 $19.6800
  • 250 $18.2900
  • 500 $17.0900
$17.0900 / $23.6800 Buy Now
DISTI # R2S-243.3/HP-ND
DigiKey DC DC CONVERTER 3.3V 2W Min Qty: 39 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 39 $16.1439
$16.1439 Buy Now
DISTI # 919-R2S-243.3HP
Mouser Electronics Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout RoHS: Compliant 3
  • 1 $16.5300
  • 10 $16.4000
  • 25 $16.1500
  • 39 $15.7000
  • 117 $14.9900
  • 273 $14.7800
  • 507 $14.6500
$14.6500 / $16.5300 Buy Now
DISTI # 73561082
RS DC-DC-Converter, 2W, 24Vin, 3.3Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-243.3/HP RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 39 $17.0700
  • 78 $16.5200
  • 117 $16.0000
  • 156 $15.5100
$15.5100 / $17.0700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 16 Weeks 0
  • 39 $12.9800
$12.9800 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 3.3VDC - 8 lead SMD - 3kV Isolation - Short Circuit Protection RoHS: Compliant 0
  • 5 $17.2200
  • 39 $14.9100
  • 78 $14.2700
  • 117 $13.6800
  • 273 $13.3200
  • 507 $13.1200
  • 1,014 $12.6500
$12.6500 / $17.2200 Buy Now
DISTI # R2S-243.3/HP
TME Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 3.3VDC, Iout: 606mA, SMT Min Qty: 1 0
  • 1 $17.4500
  • 39 $15.5900
  • 117 $14.9300
$14.9300 / $17.4500 RFQ
DISTI # 000000000006050680
Sager Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout Min Qty: 1 0
  • 1 $15.0600
  • 10 $14.6200
  • 25 $14.2100
  • 50 $13.8200
  • 100 $13.6400
  • 250 $13.2700
$13.2700 / $15.0600 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 24VDC 3.3VDC 606mA SMD5P 0
  • 1 $18.1932
  • 39 $17.0030
$17.0030 / $18.1932 RFQ

CAD Models for R2S-243.3/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R2S-243.3/HP by RECOM Power Inc

R2S-243.3/HP
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-8/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-F5
Length
12.75 mm
Load Regulation-Max
20%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.606 A
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP5/8,.48
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
9.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R2S-243.3/HP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2S-243.3/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2S-243.3/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R2S-243.3/HP would you like to use for your alert(s)?
  • Please alert me when R2S-243.3/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2S-243.3/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2S-243.3/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2S-243.3/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2S-243.3/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2S-243.3/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: