-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5824
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2S12-0509/P-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.1600 / $14.8300 | Buy Now |
DISTI #
945-R2S12-0509/P-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0241 / $17.1300 | Buy Now |
DISTI #
919-R2S12-0509P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$13.7700 / $14.2300 | Order Now |
DISTI #
73561401
|
RS | DC-DC-Converter, 2W, 5Vin, 9Vout, Unregulated, SMD 12 Pin, R2S R2D Series | RECOM Power Inc. R2S12-0509/P-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 / $17.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks | 0 |
|
$13.5600 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 9VDC - 12 lead SMD - Short Circuit Protection - Tape&Reel RoHS: Compliant | 0 |
|
$12.9300 / $35.2100 | Buy Now |
DISTI #
000000000006050699
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout Min Qty: 250 | 0 |
|
$13.8800 / $14.4400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC 9VDC 222mA SMD12P | 0 |
|
$17.3870 / $18.6042 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S12-0509/P-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S12-0509/P-R
RECOM Power Inc
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10/12,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |