Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Part # |
Manufacturer |
Description |
Datasheet |
1515SQ-82NJEB |
Coilcraft Inc |
General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT |
|
1515SQ-68NJEB |
Coilcraft Inc |
General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
|
1515SQ-68NGEC |
Coilcraft Inc |
General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2S12-1515/P-R
RoHS:
Compliant
Min Qty:
250
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
250
$15.6100
-
500
$14.7300
-
750
$13.8500
|
$13.8500 / $15.6100
|
Buy Now
|
|
DISTI #
945-R2S12-1515/P-RCT-ND
|
DigiKey
|
DC DC CONVERTER 15V 2W
Min Qty:
1
Lead time:
16 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$14.9849 / $18.0400
|
Buy Now
|
|
DISTI #
919-R2S12-1515P-R
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout
RoHS:
Compliant
|
0
|
-
250
$14.9800
-
500
$14.4900
|
$14.4900 / $14.9800
|
Order Now
|
|
|
RS
|
DC-DC-Converter, 2W, 15Vin, 15Vout, Unregulated, SMD 12 Pin, R2S R2D Series | RECOM Power Inc. R2S12-1515/P-R
RoHS:
Compliant
Min Qty:
250
Package Multiple:
1
Lead time:
16 Weeks, 0 Days
Container:
Bulk
|
0
|
-
250
$18.7700
-
500
$18.1700
-
1,000
$17.6000
-
2,000
$17.0700
|
$17.0700 / $18.7700
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
250
Package Multiple:
250
Lead time:
19 Weeks
|
0
|
|
$14.2800
|
Buy Now
|
|
|
Onlinecomponents.com
|
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 15VDC - 12 lead SMD - Short Circuit Protection - Tape&Reel
RoHS:
Compliant
|
0
|
-
63
$37.0700
-
125
$19.7800
-
188
$13.8800
-
250
$13.6100
|
$13.6100 / $37.0700
|
Buy Now
|
|
DISTI #
000000000006050811
|
Sager
|
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout
Min Qty:
250
|
0
|
-
250
$15.2000
-
500
$14.6000
|
$14.6000 / $15.2000
|
Buy Now
|
|
|
Ozdisan Elektronik
|
DC/DC CONV 2W 15VDC 15VDC 133mA SMD12P
|
0
|
|
$18.7928 / $20.1083
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
RECOM Power Inc
Analog Circuit, PDSO10
VS
-