R2S8-0509/P-R
RECOM Power Inc
Description: Analog Circuit, PDSO8

Overview of R2S8-0509/P-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509-7 Rochester Electronics LLC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
HI1-0509A-8 Renesas Electronics Corporation 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection

Price & Stock for R2S8-0509/P-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-R2S8-0509/P-RCT-ND
DigiKey DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $15.8700
  • 250 $13.2209
$13.2209 / $15.8700 Buy Now
DISTI # 919-R2S8-0509P-R
Mouser Electronics Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout RoHS: Compliant 0
  • 250 $13.0500
  • 500 $12.8500
$12.8500 / $13.0500 Order Now
DISTI # 73561270
RS DC-DC-Converter, 2W, 5Vin, 9Vout, Unregulated, SMD 8 Pin, R2S R2D Series | RECOM Power Inc. R2S8-0509/P-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 250 $16.2600
  • 500 $15.7400
  • 1,000 $15.2500
  • 2,000 $14.7800
$14.7800 / $16.2600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks 0
  • 250 $12.3700
$12.3700 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 9VDC - 8 lead SMD - Short Circuit Protection - Tape&Reel RoHS: Compliant 0
  • 63 $24.5600
  • 125 $15.2300
  • 188 $12.0300
  • 250 $11.7900
$11.7900 / $24.5600 Buy Now
DISTI # 000000000006050883
Sager Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout Min Qty: 250 0
  • 250 $13.1700
  • 500 $12.6600
$12.6600 / $13.1700 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC 9VDC 222mA SMD8P 0
  • 1 $17.3686
  • 250 $16.2324
$16.2324 / $17.3686 RFQ

CAD Models for R2S8-0509/P-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R2S8-0509/P-R by RECOM Power Inc

R2S8-0509/P-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SOP, GWDIP8,.45
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G8
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.222 A
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP8,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. R2S8-0509/P-R
    RECOM Power Inc
    Analog Circuit, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2S8-0509/P-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2S8-0509/P-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R2S8-0509/P-R would you like to use for your alert(s)?
  • Please alert me when R2S8-0509/P-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2S8-0509/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2S8-0509/P-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2S8-0509/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2S8-0509/P-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2S8-0509/P-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: