-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6009
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2S8-0512 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5700 / $20.2000 | Buy Now |
DISTI #
R2S8-0512-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6170 / $14.2000 | Buy Now |
DISTI #
919-R2S8-0512
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout RoHS: Compliant | 0 |
|
$11.6100 / $14.2000 | Order Now |
DISTI #
73561283
|
RS | DC-DC-Converter, 2W, 5Vin, 12Vout, Unregulated, SMD 8 Pin, R2S R2D Series | RECOM Power Inc. R2S8-0512 RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2300 / $14.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 | 0 |
|
$11.0700 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 12VDC - 8 lead SMD RoHS: Compliant | 0 |
|
$11.3300 / $15.0000 | Buy Now |
DISTI #
000000000006050884
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout Min Qty: 1 | 0 |
|
$11.3200 / $12.8500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC 12VDC 167mA SMD8P | 0 |
|
$14.1477 / $15.1381 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S8-0512
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S8-0512
RECOM Power Inc
Analog Circuit, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |