-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2S8-1515-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
41 In Stock |
|
$12.2170 / $14.9300 | Buy Now |
DISTI #
919-R2S8-1515
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout RoHS: Compliant | 17 |
|
$12.2100 / $14.8100 | Buy Now |
DISTI #
73561307
|
RS | DC-DC-Converter, 2W, 15Vin, 15Vout, Unregulated, SMD 8 Pin, R2S R2D Series | RECOM Power Inc. R2S8-1515 RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 / $15.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 16 Weeks | 0 |
|
$11.6400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 15VDC - 8 lead SMD RoHS: Compliant |
43 Partner Stock |
|
$12.1300 / $16.0900 | Buy Now |
DISTI #
69771122
|
Verical | Module DC-DC 15VIN 1-OUT 15V 0.133A 2W Medical 8-Pin SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 43 |
|
$18.7000 | Buy Now |
DISTI #
R2S8-1515
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 133mA, SMT Min Qty: 1 | 0 |
|
$13.4100 / $15.5700 | RFQ |
DISTI #
000000000006050936
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout Min Qty: 1 | 0 |
|
$11.9100 / $13.5000 | Buy Now |
DISTI #
C1S618500869632
|
Chip1Stop | DC/DC Switching Regulators | 43 |
|
$13.4000 / $13.5000 | Buy Now |
|
Master Electronics | Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 15VDC - 8 lead SMD RoHS: Compliant |
43 Partner Stock |
|
$12.1300 / $16.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S8-1515
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S8-1515
RECOM Power Inc
Analog Circuit, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP8,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |