-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5328
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:11.1Mm Rohs Compliant: Yes |Recom Power R2SX-1205-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.1600 | Buy Now |
DISTI #
945-R2SX-1205-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1328 / $6.4200 | Buy Now |
DISTI #
919-R2SX-1205-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg RoHS: Compliant | 0 |
|
$5.3800 / $5.7700 | Order Now |
DISTI #
71886609
|
RS | DC-DC Converter, Single Output, SMD, 2W, 5v@606mA, Tape & Reel, R2SX Series | RECOM Power Inc. R2SX-1205-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 / $6.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$4.9700 / $7.2000 | Buy Now |
DISTI #
R2SX-1205-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$4.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 5VDC 400mA OP FR | 0 |
|
$6.0025 / $6.4227 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2SX-1205-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2SX-1205-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-28 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |