-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2424CG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424CG#TRPBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424IG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7054
|
Newark | Dc-Dc Converter, 24V, 0.084A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:84Ma, Output Voltage - Output 2:-, Width:10.7Mm Rohs Compliant: Yes |Recom Power R2SX-2424/H-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
945-R2SX-2424/H-RCT-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0600 / $7.0700 | Buy Now |
DISTI #
919-R2SX-2424/H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 24Vin 24Vout 84mA RoHS: Compliant | 125 |
|
$5.6500 / $7.1100 | Buy Now |
DISTI #
73561532
|
RS | DC-DC-Converter, 2W, 24Vin, 24Vout, Unregulated, Open Frame, R2SX Series | RECOM Power Inc. R2SX-2424/H-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 / $6.8300 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 24V - - - 84mA 21.6V - 26.4V Input RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 10 lead SMD - 3kV Isolation - Tape&Reel RoHS: Compliant | 0 |
|
$4.9500 / $10.3200 | Buy Now |
DISTI #
R2SX-2424/H-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$5.3200 | Buy Now |
DISTI #
000000000006050990
|
Sager | Isolated DC/DC Converters - SMD 2W 24Vin 24Vout 84mA Min Qty: 250 | 0 |
|
$5.3100 / $5.5300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 24VDC 84mA Op Fr | 0 |
|
$6.8205 / $7.2979 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2SX-2424/H-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2SX-2424/H-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |