-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 9mm body length
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2861
|
Newark | 9.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1610900 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 | Buy Now |
DISTI #
R30-1610900-ND
|
DigiKey | HEX STANDOFF M3X0.5 NYLON 9MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2747 / $0.5700 | Buy Now |
DISTI #
855-R30-1610900
|
Mouser Electronics | Standoffs & Spacers M3 x 9mm THREAD HEX NYLON 5.5mm A/F RoHS: Compliant | 103 |
|
$0.2410 / $0.5700 | Buy Now |
DISTI #
R30-1610900
|
Avnet Abacus | Hexagonal Female Spacer M3 Threaded 5.5mm A/F 9mm Length Polyamide 66 White (Alt: R30-1610900) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R30-1610900
Harwin
Buy Now
Datasheet
|
Compare Parts:
R30-1610900
Harwin
M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 9mm body length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Approvals | UL | |
Assembly Item Name | SPACER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | M3 |