-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8315
|
Newark | Standoff, Hex M-F, Brass, M3, 15Mm Rohs Compliant: Yes |Harwin R30-3000902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2840 |
|
$0.3430 / $0.6630 | Buy Now |
DISTI #
56K2875
|
Newark | Spacer, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:9Mm, Overall Length:15Mm, External Width:5Mm, Product Range:R30 Series, Hex Body Size:5Mm Rohs Compliant: Yes |Harwin R30-3000902 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.4540 | Buy Now |
DISTI #
952-1500-ND
|
DigiKey | HEX STANDOFF M3X0.5 BRASS 9MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2505 In Stock |
|
$0.3818 / $0.7600 | Buy Now |
DISTI #
855-R30-3000902
|
Mouser Electronics | Standoffs & Spacers M3 x 9mm HEX 5mm A/F 6mm ML/FML NICKEL RoHS: Compliant | 3015 |
|
$0.3790 / $0.6400 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$0.2680 / $0.3047 | Buy Now | |
|
Bristol Electronics | 9850 |
|
RFQ | ||
DISTI #
R30-3000902
|
TTI | Standoffs & Spacers M3 x 9mm HEX 5mm A/F 6mm ML/FML NICKEL pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 470 In Stock |
|
$0.3770 / $0.4540 | Buy Now |
|
Powell Electronics | 9.00mm M3 Metric M/F Threa Min Qty: 1 | 800 |
|
$0.3500 | Buy Now |
DISTI #
R30-3000902
|
Avnet Abacus | Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 15mm Length Brass Nickel Plated (Alt: R30-3000902) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3754508
|
element14 Asia-Pacific | STANDOFF, HEX M-F, BRASS, M3, 15MM RoHS: Compliant Min Qty: 1 Container: Each | 2840 |
|
$0.4465 / $0.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy