-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Male/Male Threaded Hexagonal Brass Spacer, 5mm A/F, 4mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7601
|
Newark | Standoff, Brass, Hex M-M, M3, 4Mm Rohs Compliant: Yes |Harwin R30-4000402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.3440 / $0.6470 | Buy Now |
DISTI #
952-2178-ND
|
DigiKey | HEX STANDOFF M3X0.5 BRASS 4MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3779 In Stock |
|
$0.3878 / $0.7800 | Buy Now |
DISTI #
855-R30-4000402
|
Mouser Electronics | Standoffs & Spacers M3 x 4mm HEX 5mm A/F 6mm ML/ML NICKEL RoHS: Compliant | 4316 |
|
$0.3570 / $0.7900 | Buy Now |
|
Onlinecomponents.com |
800 Partner Stock |
|
$0.2440 / $0.2580 | Buy Now | |
DISTI #
65705662
|
Verical | Standoff Hex M/M M3 X 0.5-THD 5mm-A/F 5mm-LG Brass Nickel Min Qty: 252 Package Multiple: 1 | Americas - 800 |
|
$0.2490 | Buy Now |
|
Powell Electronics | 4.00mm M3 Metric M/M Threa Min Qty: 1 | 1000 |
|
$0.3000 | Buy Now |
DISTI #
R30-4000402
|
Avnet Abacus | M3 Male/Male Threaded Hexagonal Brass Spacer, 5mm A/F, 4mm body length, Nickel finish (Alt: R30-4000402) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3755707
|
element14 Asia-Pacific | STANDOFF, BRASS, HEX M-M, M3, 4MM RoHS: Compliant Min Qty: 1 Container: Each | 670 |
|
$0.4539 / $0.5123 | Buy Now |
DISTI #
3755707
|
Farnell | STANDOFF, BRASS, HEX M-M, M3, 4MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 670 |
|
$0.4534 / $0.5861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R30-4000402
Harwin
Buy Now
Datasheet
|
Compare Parts:
R30-4000402
Harwin
M3 Male/Male Threaded Hexagonal Brass Spacer, 5mm A/F, 4mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin |