-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 12mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6831
|
Newark | Spacer, Round, M3, Brass, 12Mm Rohs Compliant: Yes |Harwin R30-5001202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$0.3450 / $0.6660 | Buy Now |
DISTI #
56K2944
|
Newark | Spacer, Spacer Type:Round, Spacer Material:Brass, Body Diameter:4.75Mm, Overall Length:12Mm, Spacing Height:12Mm, Thread Length:12Mm, Thread Size - Metric:M3, Wire Diameter:4.75Mm Rohs Compliant: Yes |Harwin R30-5001202 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
952-1521-ND
|
DigiKey | ROUND STANDOFF M3X0.5 BRASS 12MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1265 In Stock |
|
$0.4189 / $0.8600 | Buy Now |
DISTI #
855-R30-5001202
|
Mouser Electronics | Standoffs & Spacers M3 x 12mm CIRCULAR BRASS 4.75mm O/D RoHS: Compliant | 1124 |
|
$0.3290 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.2790 / $0.3245 | Buy Now |
DISTI #
R30-5001202
|
Avnet Abacus | M3 Threaded Circular Brass Spacer, �4.75mm O/D, 12mm body length, Nickel finish (Alt: R30-5001202) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R30-5001202
Harwin
Buy Now
Datasheet
|
Compare Parts:
R30-5001202
Harwin
M3 Threaded Circular Brass Spacer, ?4.75mm O/D, 12mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin |