-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8343
|
Newark | Spacer, Round, Brass, 22Mm Rohs Compliant: Yes |Harwin R30-6012202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$0.4930 / $1.1900 | Buy Now |
DISTI #
952-1573-ND
|
DigiKey | ROUND SPACER M3 BRASS 22MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
172 In Stock |
|
$0.8348 / $1.6700 | Buy Now |
DISTI #
855-R30-6012202
|
Mouser Electronics | Standoffs & Spacers M3 x 22mm CLEARANCE BRASS 4.75mm O/D RoHS: Compliant | 343 |
|
$0.7290 / $1.6600 | Buy Now |
|
Onlinecomponents.com |
300 Partner Stock |
|
$0.3490 / $0.3690 | Buy Now | |
DISTI #
R30-6012202
|
Avnet Abacus | M3 Clearance Circular Brass Spacer, �4.75mm O/D, 22mm body length, Nickel finish (Alt: R30-6012202) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3754440
|
element14 Asia-Pacific | SPACER, ROUND, BRASS, 22MM RoHS: Compliant Min Qty: 1 Container: Each | 405 |
|
$0.6112 / $0.6364 | Buy Now |
DISTI #
3754440
|
Farnell | SPACER, ROUND, BRASS, 22MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 405 |
|
$0.6868 / $0.8337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy