-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8358
|
Newark | Spacer, Round, Nylon 6.6, 8Mm Rohs Compliant: Yes |Harwin R30-6700894 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4950 | Buy Now |
DISTI #
952-1530-ND
|
DigiKey | ROUND SPACER M3 NYLON 8MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5548 In Stock |
|
$0.2550 / $0.6600 | Buy Now |
DISTI #
855-R30-6700894
|
Mouser Electronics | Standoffs & Spacers 8mm CIRCULAR CLEARANCE SPACER RoHS: Compliant | 2780 |
|
$0.3120 / $0.5700 | Buy Now |
DISTI #
77341621
|
Verical | Spacer Round 3.2mm-ID 5mm-OD 8mm-LG Plastic RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 2000 |
|
$0.3750 / $0.3984 | Buy Now |
DISTI #
R30-6700894
|
TTI | Standoffs & Spacers 8mm CIRCULAR CLEARANCE SPACER RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1700 In Stock |
|
$0.2550 / $0.3650 | Buy Now |
|
Powell Electronics | 8.00mm M3 Metric Clearance Min Qty: 1 | 2000 |
|
$0.2700 | Buy Now |
DISTI #
R30-6700894
|
Avnet Abacus | M3 Clearance Circular Plastic Spacer, �5mm O/D, 8mm body length (Alt: R30-6700894) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
3754454
|
element14 Asia-Pacific | SPACER, ROUND, NYLON 6.6, 8MM RoHS: Compliant Min Qty: 1 Container: Each | 11338 |
|
$0.3857 / $0.4315 | Buy Now |
DISTI #
3754454
|
Farnell | SPACER, ROUND, NYLON 6.6, 8MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 13028 |
|
$0.3792 / $0.4868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy