Part Details for R300004 (ALTERNATE: R300004) by Mersen Electrical Power
Overview of R300004 (ALTERNATE: R300004) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R300004 (ALTERNATE: R300004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948703
|
RS | Fuse Square Body Ultra Fast Size 31 Type TTF M8 Terminals 170kA 700VAC 400A | Mersen R300004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$287.5600 / $319.5200 | RFQ |