Part Details for R302 255 001 by Radiall
Overview of R302 255 001 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR302032HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x6Pin,Matte TIN,LCP,6.0mm*2.54mm_7.5mm,With CAP | |
10158557-R302111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 30 Position, Top Latch, Tin (preplated) |
Price & Stock for R302 255 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R302255001
|
Avnet Americas | Cable Assembly Coaxial 0.1m MML PL - Bulk (Alt: R302255001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |