Part Details for R30A2S by Marathon Special Products
Overview of R30A2S by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R30A2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5433
|
Newark | Fuse Holder, 19/16 X 2", Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:9/16" X 2", Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:-, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Marathon Special Products R30A2S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 | Buy Now |
DISTI #
70281289
|
RS | Class R fuse holder 250V, 2 poles | Marathon Special Products R30A2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$16.0100 / $20.0100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 600V Screw Mount RoHS: Compliant |
43 In Stock |
|
$18.1800 / $32.7100 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600V Screw Mount RoHS: Compliant |
43 In Stock |
|
$18.1800 / $32.7100 | Buy Now |