Part Details for R30B-0100 by Jonard Tools
Overview of R30B-0100 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R30B-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7567
|
Newark | Wire Wrapping Wire, 100Ft, 30Awg, Copper, Blue, Jacket Material:Pvdf, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R30B-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$16.9500 | Buy Now |
DISTI #
K325-ND
|
DigiKey | WIRE WW 30AWG PVDF BLUE 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
176 In Stock |
|
$15.9500 / $20.2900 | Buy Now |
DISTI #
801-R30B
|
Mouser Electronics | Cable Mounting & Accessories 30AWG KYNAR INSUL 100' SPOOL BLUE RoHS: Compliant | 83 |
|
$16.9500 | Buy Now |
DISTI #
71135567
|
RS | WIRE 30 AWG BLUE 100 FT, Kynar Wire Series | Jonard R30B-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2600 / $16.9500 | RFQ |
|
Onlinecomponents.com | Wire 30 Awg Blue 100 Ft RoHS: Compliant |
9 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
|
Master Electronics | Wire 30 Awg Blue 100 Ft RoHS: Compliant |
9 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
Part Details for R30B-0100
R30B-0100 CAD Models
R30B-0100 Part Data Attributes
|
R30B-0100
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
R30B-0100
Jonard Tools
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Jonard Tools | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.5 mm | |
Length | 30.4 mm | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |