Part Details for R30W-0100 by Jonard Tools
Overview of R30W-0100 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for R30W-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7570
|
Newark | Wire Wrapping Wire, 100Ft 30Awg Copper White, Jacket Material:Pvdf, Jacket Color:White, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R30W-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.9500 | Buy Now |
DISTI #
K397-ND
|
DigiKey | WIRE WW 30AWG PVDF WHITE 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
84 In Stock |
|
$16.9500 / $20.7700 | Buy Now |
DISTI #
801-R30W
|
Mouser Electronics | Cable Mounting & Accessories 30AWG KYNAR INSUL 100' SPOOL WHITE RoHS: Compliant | 37 |
|
$16.9500 | Buy Now |
DISTI #
71135573
|
RS | WIRE 30 AWG WHITE 100 FT | Jonard R30W-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 / $20.9800 | RFQ |
|
Onlinecomponents.com | Wire 30 Awg White 100 Ft RoHS: Compliant |
5 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
|
Master Electronics | Wire 30 Awg White 100 Ft RoHS: Compliant |
5 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
Part Details for R30W-0100
R30W-0100 CAD Models
R30W-0100 Part Data Attributes
|
R30W-0100
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
R30W-0100
Jonard Tools
Wire-Wrapping Wire; Conductor Size AWG:30; Jacket Color:White; Approval Bodies:UL; Conductor Material:Copper; Jacket Material:Kynar; Leaded Process Compatible:Yes; Number of Conductors:1; Outer Diameter:0.0195"; Spool Length:100ft
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Jonard Tools |