Part Details for R30Y-0100 by Jonard Tools
Overview of R30Y-0100 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for R30Y-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7601
|
Newark | Wire Wrapping Wire 100Ft 30Awg Copper Yellow, Jacket Material:Pvdf, Jacket Color:Yellow, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R30Y-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$16.9500 | Buy Now |
DISTI #
K396-ND
|
DigiKey | WIRE WW 30AWG PVDF YELLOW 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
84 In Stock |
|
$16.9500 / $20.5700 | Buy Now |
DISTI #
801-R30Y
|
Mouser Electronics | Cable Mounting & Accessories 30AWG KYNAR INSUL 100' SPOOL YELLOW RoHS: Compliant | 43 |
|
$16.9500 | Buy Now |
DISTI #
71135575
|
RS | WIRE 30 AWG YELLOW 100 FT | Jonard R30Y-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.4100 / $17.1200 | Buy Now |
|
Onlinecomponents.com | Wire 30 Awg Yellow 100 Ft RoHS: Compliant |
13 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
|
Master Electronics | Wire 30 Awg Yellow 100 Ft RoHS: Compliant |
13 In Stock |
|
$16.9500 / $19.7700 | Buy Now |
Part Details for R30Y-0100
R30Y-0100 CAD Models
R30Y-0100 Part Data Attributes
|
R30Y-0100
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
R30Y-0100
Jonard Tools
Wire-Wrapping Wire; Conductor Size AWG:30; Jacket Color:Yellow; Approval Bodies:UL; Conductor Material:Copper; Jacket Material:Kynar; Leaded Process Compatible:Yes; Number of Conductors:1; Outer Diameter:0.0195"; Spool Length:100ft
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Jonard Tools |