Part Details for R31/C by Vector Electronics & Technology Inc
Overview of R31/C by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R31/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5594
|
Newark | Test Point Socket, Pcb, No. Of Contacts:-, Connector Type:Test Point, Pitch Spacing:-, Product Range:R31 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Current Rating:3A, Length:0.703" Rohs Compliant: Yes |Vector Electronics R31/C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$39.7300 / $49.5900 | Buy Now |
DISTI #
V1058-ND
|
DigiKey | PIN SCKT .055"HOLES LOPRO100/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2600 | Buy Now |
DISTI #
574-R31/C
|
Mouser Electronics | Circuit Board Hardware - PCB SOCKET PIN PKG 100 RoHS: Compliant | 2 |
|
$45.4600 / $50.7600 | Buy Now |
DISTI #
70219390
|
RS | Pin, 0.055 in., 0.703, 0.17, 0.03 in., Socket, Male, R31 | Vector Electronics & Technology R31/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$52.3600 | RFQ |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 4 |
|
$54.2696 | Buy Now |
Part Details for R31/C
R31/C CAD Models
R31/C Part Data Attributes
|
R31/C
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R31/C
Vector Electronics & Technology Inc
Connector Accessory, Contact, Brass
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | R31 | |
Material | BRASS | |
Mounting Option 1 | .055 | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Type | WIRE WRAP |