Part Details for R3152N001A-TR-KE by Nisshinbo Micro Devices
Overview of R3152N001A-TR-KE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3152N001A-TR-KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3152N001A-TR-KE-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4091 / $1.4642 | Buy Now |
DISTI #
848-R3152N001A-TR-KE
|
Mouser Electronics | Supervisory Circuits 42 V Input Window Voltage Detector RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.6900 | Buy Now |
Part Details for R3152N001A-TR-KE
R3152N001A-TR-KE CAD Models
R3152N001A-TR-KE Part Data Attributes
|
R3152N001A-TR-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3152N001A-TR-KE
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 2 Channel, +5.3,4.7V, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.3,4.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |