Part Details for R3910-CFAB-E1B by onsemi
Overview of R3910-CFAB-E1B by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R3910-CFAB-E1B
R3910-CFAB-E1B CAD Models
R3910-CFAB-E1B Part Data Attributes
|
R3910-CFAB-E1B
onsemi
Buy Now
Datasheet
|
Compare Parts:
R3910-CFAB-E1B
onsemi
Preconfigured DSP System for Hearing Aids, with up to 8 WDRC channels 25 Units/ Bubble Pack, 25-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 25 | |
Manufacturer Package Code | 127DN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N25 | |
Length | 5.59 mm | |
Number of Terminals | 25 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.525 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |