Part Details for R3G220-RD49-04 by ebm-papst
Overview of R3G220-RD49-04 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R3G220-RD49-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9004
|
Newark | Centrifugal Fan/Ebm Papst |Ebm-Papst R3G220-RD49-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.6200 / $388.6900 | Buy Now |
DISTI #
42Y2814
|
Newark | Centrifugal Fan, 220Mm X 92Mm, 115Vac, Blower Type:Ec Centrifugal, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:92Mm, Air Flow - Cfm:771Cfm, Air Flow - M3/Min:13.42M³/Min, Noise Rating:77Dba Rohs Compliant: Yes |Ebm-Papst R3G220-RD49-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.7600 / $456.8300 | Buy Now |
DISTI #
2266-R3G220-RD49-04-ND
|
DigiKey | 220 MM EC CENTRIFUGAL FAN Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$377.4800 | Buy Now |
DISTI #
381-2790-ND
|
DigiKey | 220 MM EC CENTRIFUGAL FAN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.4660 | Buy Now |
DISTI #
R3G220-RD49-04
|
Avnet Americas | Fan,Centrifugal,115VAC,50/60Hz,Ø220x92mm,770cfm,170W,3250rpm,Ball Bearing - Bulk (Alt: R3G220-RD49-04) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$252.8640 / $411.0001 | Buy Now |
DISTI #
5912-R3G220-RD49-04
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Fan, 220x92mm Round, 115VAC, 771CFM, 170W, 70dBA, RadiCal RoHS: Compliant | 0 |
|
$353.4600 | Order Now |
DISTI #
70739150
|
RS | Fan, Centrifugal,115VAC,50/60Hz, Oe220x92mm,770cfm,170W,3250rpm, Ball Bearing | ebm-papst R3G220-RD49-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$400.7300 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 115VAC, 50/60Hz, Ø220x92mm, 770cfm, 170W, 3250rpm, Ball Bearing RoHS: Compliant |
4 Partner Stock |
|
$343.4700 / $389.1600 | Buy Now |
DISTI #
R3G220-RD49-04
|
Avnet Americas | Fan,Centrifugal,115VAC,50/60Hz,Ø220x92mm,770cfm,170W,3250rpm,Ball Bearing - Bulk (Alt: R3G220-RD49-04) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$252.8640 / $411.0001 | Buy Now |
DISTI #
R3G220-RD49-04
|
Avnet Americas | Fan,Centrifugal,115VAC,50/60Hz,Ø220x92mm,770cfm,170W,3250rpm,Ball Bearing - Bulk (Alt: R3G220-RD49-04) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$252.8640 / $411.0001 | Buy Now |
Part Details for R3G220-RD49-04
R3G220-RD49-04 CAD Models
R3G220-RD49-04 Part Data Attributes
|
R3G220-RD49-04
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R3G220-RD49-04
ebm-papst
220 MM EC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 771 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | CENTRIFUGAL | |
Diameter | 220 mm | |
Height | 92 mm | |
Noise | 70 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 170 W | |
Rated Voltage | 115 V | |
Speed | 3290 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1500 g |
Alternate Parts for R3G220-RD49-04
This table gives cross-reference parts and alternative options found for R3G220-RD49-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3G220-RD49-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3G220-AE70-01 | Fan/Blower, | ebm-papst | R3G220-RD49-04 vs R3G220-AE70-01 |