Part Details for R3G310-AL09-30 by ebm-papst
Overview of R3G310-AL09-30 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for R3G310-AL09-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5020
|
Newark | Ec Backward-Curved Motorized Impeller |Ebm-Papst R3G310-AL09-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$877.9700 / $962.3900 | Buy Now |
DISTI #
381-3544-ND
|
DigiKey | FAN IMP MTRZD 318X150.0MM 48VDC Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$733.2720 | Buy Now |
DISTI #
R3G310-AL09-30
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 208W 1930RPM 1542CFM 67dB Flange Mount - Bulk (Alt: R3G310-AL09-30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$532.7360 / $865.8464 | Buy Now |
DISTI #
70105104
|
RS | Impeller, 48 VDC, Centrifugal, BackwardCurved, 310mm, 1542 CFM, Ball, | ebm-papst R3G310-AL09-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$786.3800 | RFQ |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1542CFM 67dB RoHS: Compliant |
121 In Stock |
|
$748.3800 / $792.6000 | Buy Now |
DISTI #
51651419
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1542CFM 67dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 117 |
|
$886.0819 / $952.6442 | Buy Now |
DISTI #
000000000001109402
|
Sager | Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 310mm, 48VDC, 154CFM Min Qty: 1 | 0 |
|
$680.3200 / $827.6500 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1542CFM 67dB RoHS: Compliant |
121 In Stock |
|
$748.3800 / $792.6000 | Buy Now |
|
Neutron USA | Blowers Size=310 mm CFM=154 VAC=48 | 50 |
|
$1,791.6500 | Buy Now |
Part Details for R3G310-AL09-30
R3G310-AL09-30 CAD Models
R3G310-AL09-30 Part Data Attributes
|
R3G310-AL09-30
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R3G310-AL09-30
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | APPROVAL: EAC; EN; UL | |
Airflow | 912.29 CFM | |
Approvals | CCC; CSA | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 318 mm | |
Height | 150 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4.34 A | |
Rated Power | 208 W | |
Rated Voltage | 48 V | |
Speed | 1930 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 4400 g |