R3M-1215S/SMD
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Overview of R3M-1215S/SMD by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for R3M-1215S/SMD by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK2311
Newark Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Recom Power R3M-1215S/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $38.6800
  • 25 $35.4400
  • 50 $32.9300
  • 100 $31.8500
  • 250 $30.7700
$30.7700 / $38.6800 Buy Now
DISTI # 945-R3M-1215S/SMD-ND
DigiKey 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 20 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 20 $31.7975
$31.7975 Buy Now
DISTI # 919-R3M-1215S/SMD
Mouser Electronics Isolated DC/DC Converters - SMD 3W 4.5-18Vin 15Vout 200mA RoHS: Compliant 0
  • 1 $30.2500
  • 25 $29.9800
  • 50 $29.6500
  • 100 $29.3500
  • 250 $29.2900
$29.2900 / $30.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube 0
Tube
  • 20 $23.3700
$23.3700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $31.6700
  • 5 $29.5700
  • 20 $27.2900
  • 40 $26.4800
  • 100 $24.9800
  • 260 $24.2900
  • 500 $23.9200
$23.9200 / $31.6700 Buy Now
DISTI # R3M-1215S/SMD
TME Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, SMT, R3M Min Qty: 1 0
  • 1 $32.3200
  • 10 $28.2800
  • 100 $26.8800
$26.8800 / $32.3200 RFQ
DISTI # 000000000006390197
Sager Isolated DC/DC Converters - SMD 3W 4.5-18Vin 15Vout 200mA Min Qty: 1 0
  • 1 $29.9900
  • 5 $28.1200
  • 10 $26.4700
  • 25 $24.6500
  • 50 $23.0700
  • 100 $22.5000
$22.5000 / $29.9900 Buy Now

CAD Models for R3M-1215S/SMD by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R3M-1215S/SMD by RECOM Power Inc

R3M-1215S/SMD
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-8/6
Reach Compliance Code
unknown
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
84%
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-N6
Length
14.2 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.7 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
NO LEAD
Terminal Pitch
2 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Warm-up Time
0.02 s
Width
9.1 mm
Want to compare parts?
  1. R3M-1215S/SMD
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3M-1215S/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3M-1215S/SMD by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R3M-1215S/SMD would you like to use for your alert(s)?
  • Please alert me when R3M-1215S/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R3M-1215S/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3M-1215S/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R3M-1215S/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3M-1215S/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3M-1215S/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: