Part Details for R3M-4805S/SMD (ALTERNATE: 10020134) by RECOM Power Inc
Overview of R3M-4805S/SMD (ALTERNATE: 10020134) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3M-4805S/SMD (ALTERNATE: 10020134)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762809
|
RS | DC-DC Converter, Single Out, 3W, 18-75Vin, 5Vout, 600mA, SMD, R3M Series | RECOM Power Inc. R3M-4805S/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4500 / $24.6000 | RFQ |