Part Details for R3N-2013-23-1024-WT by Altech Corporation
Overview of R3N-2013-23-1024-WT by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for R3N-2013-23-1024-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3N-2013-23-1024-WT-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3420 | Buy Now |
DISTI #
845-R3N2013231024WT
|
Mouser Electronics | Solid State Relays - Industrial Mount Industrial relay, 3PDT RoHS: Compliant | 0 |
|
$8.9400 / $12.3400 | Order Now |
DISTI #
71795775
|
RS | Industrial relay, 3PDT | Altech Corp R3N-2013-23-1024-WT RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $12.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(21.2mm 27.5mm 42.1mm) Plug-In RoHS: Compliant | 10 Factory Stock |
|
$8.1200 / $10.0400 | Buy Now |
|
Powell Electronics | Industrial relay, 3PDT Min Qty: 10 | 7 |
|
$10.1800 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 3PDT(21.2mm 27.5mm 42.1mm) Plug-In RoHS: Compliant | 10 Factory Stock |
|
$8.1200 / $10.0400 | Buy Now |
DISTI #
10111772
|
TestEquity LLC | Altech R3N-2013-23-1024-WT Industrial Relay, 3PDT, 24VDC Coil, 10A, 250VAC/24VDC, R3N Series | 0 |
|
$11.7500 | Buy Now |
Part Details for R3N-2013-23-1024-WT
R3N-2013-23-1024-WT CAD Models
R3N-2013-23-1024-WT Part Data Attributes
|
R3N-2013-23-1024-WT
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
R3N-2013-23-1024-WT
Altech Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Relay Type | POWER/SIGNAL RELAY |