Part Details for R3N-2013-23-1024-WTL by Altech Corporation
Overview of R3N-2013-23-1024-WTL by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for R3N-2013-23-1024-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3N-2013-23-1024-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2710 | Buy Now |
DISTI #
845-R3N2013231024WTL
|
Mouser Electronics | Industrial Relays Industrial relay, 3PDT | 16 |
|
$10.6100 / $13.0200 | Buy Now |
DISTI #
70347417
|
RS | Relay, Electro Mechanical, 3PDT,10A,20VDC, Plug in | Altech Corp R3N-2013-23-1024-WTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$11.0400 / $13.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 640Ohm 10A 3PDT(21.2x27.5x35.6)mm Socket Industrial Relay RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$8.4100 / $11.2100 | Buy Now |
|
Powell Electronics | Industrial relay, 3PDT Min Qty: 10 | 9 |
|
$10.9500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 640Ohm 10A 3PDT(21.2x27.5x35.6)mm Socket Industrial Relay RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$8.4100 / $11.2100 | Buy Now |
DISTI #
10111726
|
TestEquity LLC | Altech R3N-2013-23-1024-WTL Industrial Relay, Electromagnetic, 24VDC Coil, 10A, 3PDT, w/Test Button | 0 |
|
$12.6400 | Buy Now |
Part Details for R3N-2013-23-1024-WTL
R3N-2013-23-1024-WTL CAD Models
R3N-2013-23-1024-WTL Part Data Attributes
|
R3N-2013-23-1024-WTL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
R3N-2013-23-1024-WTL
Altech Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Relay Type | POWER/SIGNAL RELAY |