Part Details for R4-EM-R212-161 by Southco
Overview of R4-EM-R212-161 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIR21-25S-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8918BAR21-28E-33.333300 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BAR21-25E-33.333300 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for R4-EM-R212-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUR4-EM-R212-161
|
DB Roberts | 0 |
|
$93.6200 | RFQ |